Image is representational - see manufacturer specifications

Ohmite

TGHLV5K00JE

The TGHLV5K00JE is a 200W, 5kΩ thick film power resistor with a 5% tolerance in a SOT227 package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The TGHLV5K00JE is a 200W, 5kΩ thick film power resistor with a 5% tolerance in a SOT227 package.
Search Keywords: TGHLV5K00JE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: TGHLV5K00JE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Technology: Thick Film
Case Style: Epoxy
Mounting: Bolt-On
Power Rating: 200 W
Termination Style: Screw Terminal
Resistance Value: 5 KOhm
Tolerance: 5 %
Temperature Coefficient: ±250 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TGHLV5K00JE RoHS compliant?
Yes, TGHLV5K00JE is RoHS compliant.
What is the lead time for TGHLV5K00JE?
The standard lead time for TGHLV5K00JE is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 118
Ships today, if you order in
24 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$54.29
5
$52.61
10
$51.58
30
$50.82
50
$48.43
100
$47.95
250 +
$47.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!