- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TGHLV50RJE
Description
+
Res Thick Film 50 Ohm 5% 200W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On
Search Keywords: TGHLV50RJE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TGHLV50RJE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Thick Film
-
Case Style:Epoxy
-
Mounting:Bolt-On
-
Power Rating:200 W
-
Termination Style:Screw Terminal
-
Resistance Value:50 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±250 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
10
can ship 8/10/26
MOQ for out of Stock Qty:
5
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$86.40
5
$82.08
10
$61.56
15
$57.46
20 +
$56.31
Click for Quote
Log in
to unlock special pricing