Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TGHGCR1000FE

Current Sense Through Hole Resistor - 0.1 ohm - TGHG Series - 100 W - Thick Film - SOT-227 - ± 1%.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Current Sense Through Hole Resistor - 0.1 ohm - TGHG Series - 100 W - Thick Film - SOT-227 - ± 1%.
Search Keywords: TGHGCR1000FE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TGHGCR1000FE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    AU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Technology:
    Thick Film
  • Case Style:
    N/A
  • Mounting:
    Bolt-On
  • Power Rating:
    100 W
  • Termination Style:
    Screw Terminal
  • Resistance Value:
    .1 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    +-250PPM
  • Military Standard:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TGHGCR1000FE RoHS compliant?
Yes, TGHGCR1000FE is RoHS compliant.
What is the lead time for TGHGCR1000FE?
The standard lead time for TGHGCR1000FE is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 83
Ships today, if you order in
24 Weeks can ship 3/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$64.21
5
$63.58
10
$46.69
30
$40.83
50
$38.79
100
$36.40
250 +
$33.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!