- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TGHGCR0500FE
Description
+
The TGHGCR0500FE is a 100W, 50mΩ precision current sense resistor in a SOT-227 package with a four-terminal Kelvin connection.
Search Keywords: TGHGCR0500FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TGHGCR0500FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:Thick Film
-
Case Style:N/A
-
Mounting:Bolt-On
-
Power Rating:100 W
-
Termination Style:Screw Terminal
-
Resistance Value:.05 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:+-250PPM
-
Military Standard:N/R
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Ships today, if you order in
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$50.72
5
$50.02
10
$41.67
30
$36.73
50
$35.58
100
$34.68
250 +
$33.70
Click for Quote
Log in
to unlock special pricing