Image is representational - see manufacturer specifications

Ohmite

TGHGCR0200FE

The TGHGCR0200FE is a 100W, 0.02Ω precision current sense resistor with a 1% tolerance in a SOT-227 package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The TGHGCR0200FE is a 100W, 0.02Ω precision current sense resistor with a 1% tolerance in a SOT-227 package.
Search Keywords: TGHGCR0200FE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: TGHGCR0200FE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Technology: Thick Film
Mounting: Bolt-On11323
Power Rating: 100 W
Termination Style: Screw Terminal11339
Resistance Value: .02 Ohm
Tolerance: 111340%
Temperature Coefficient: +-250PPM
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TGHGCR0200FE RoHS compliant?
Yes, TGHGCR0200FE is RoHS compliant.
What is the lead time for TGHGCR0200FE?
The standard lead time for TGHGCR0200FE is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105
Can Ship immediately
24 Weeks can ship 4/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$39.24
5
$18.78
10
$18.73
30
$18.38
50
$18.33
100
$18.29
250 +
$18.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!