- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TGHGCR0200DE
Ohmite
TGHGCR0200DE
Resistor - Current Sense - 100W SOT-277 - 0.02 Ohm 1% - 4 Screw Terminals - Bolt-On
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Resistor - Current Sense - 100W SOT-277 - 0.02 Ohm 1% - 4 Screw Terminals - Bolt-On
Search Keywords: TGHGCR0200DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TGHGCR0200DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:Thick Film
-
Mounting:Bolt-On
-
Power Rating:100 W
-
Termination Style:Screw Terminal
-
Resistance Value:.02 Ohm
-
Tolerance:.5 %
-
Temperature Coefficient:+-250PPM
Product Guides
+
Frequently Asked Questions
Is TGHGCR0200DE RoHS compliant?
Yes, TGHGCR0200DE is RoHS compliant.
What is the lead time for TGHGCR0200DE?
The standard lead time for TGHGCR0200DE is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Can Ship immediately
24 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$54.21
5
$53.68
10
$39.12
30
$34.08
50
$32.33
100
$30.27
250 +
$28.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT