- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TGHGCR0150FE
Ohmite
TGHGCR0150FE
Resistor - Current Sense - 100W SOT-277 - 0.015 Ohm 1% - 4 Screw Terminals - Bolt-On
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Resistor - Current Sense - 100W SOT-277 - 0.015 Ohm 1% - 4 Screw Terminals - Bolt-On
Search Keywords: TGHGCR0150FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TGHGCR0150FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:Thick Film
-
Case Style:N/A
-
Mounting:Bolt-On
-
Power Rating:100 W
-
Termination Style:Screw Terminal
-
Resistance Value:.015 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:+-250PPM
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is TGHGCR0150FE RoHS compliant?
Yes, TGHGCR0150FE is RoHS compliant.
What is the lead time for TGHGCR0150FE?
The standard lead time for TGHGCR0150FE is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
24 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$72.08
5
$54.64
10
$43.21
30
$37.31
50
$34.28
100
$32.11
250 +
$29.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT