- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TGHGCR0100DE
Ohmite
TGHGCR0100DE
Resistor - Current Sense - 100W SOT-277 - 0.01 Ohm 1% - 4 Screw Terminals - Bolt-On
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Resistor - Current Sense - 100W SOT-277 - 0.01 Ohm 1% - 4 Screw Terminals - Bolt-On
Search Keywords: TGHGCR0100DE
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | TGHGCR0100DE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | AT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Technology: | Thick Film |
| Mounting: | Bolt-On |
| Power Rating: | 100 W |
| Termination Style: | Screw Terminal |
| Resistance Value: | .01 Ohm |
| Tolerance: | .5 % |
| Temperature Coefficient: | +-250PPM |
Product Guides
+
Frequently Asked Questions
Is TGHGCR0100DE RoHS compliant?
Yes, TGHGCR0100DE is RoHS compliant.
What is the lead time for TGHGCR0100DE?
The standard lead time for TGHGCR0100DE is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
24 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
1
$50.10
5
$49.53
10
$36.07
30
$31.49
50
$29.87
100
$27.96
250 +
$25.87
Click for Quote
Log in
to unlock special pricing