- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TGHGCR0010DE
Description
+
Resistor - Current Sense - 100W SOT-277 - 0.001 Ohm 1% - 4 Screw Terminals - Bolt-On
Search Keywords: TGHGCR0010DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TGHGCR0010DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:Thick Film
-
Mounting:Bolt-On
-
Power Rating:100 W
-
Termination Style:Screw Terminal
-
Resistance Value:.001 Ohm
-
Tolerance:.5 %
-
Temperature Coefficient:+-250PPM
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 8/10/26
24 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$41.64
5
$37.15
10
$37.06
30
$35.00
50
$33.08
100
$28.77
250 +
$26.58
Click for Quote
Log in
to unlock special pricing