Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TFSF100RJE

Res Thick Film 100 Ohm 5% 2W ±100ppm/°C Molded AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Thick Film 100 Ohm 5% 2W ±100ppm/°C Molded AXL
Search Keywords: TFSF100RJE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TFSF100RJE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    168
  • Termination Style:
    Axial
  • Power Rating:
    2 W
  • Resistance Value:
    100 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 200 °C
  • Packaging:
    N/A
  • Dimension:
    26 x 10.5 x 1.3 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TFSF100RJE RoHS compliant?
Yes, TFSF100RJE is RoHS compliant.
What is the lead time for TFSF100RJE?
The standard lead time for TFSF100RJE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 346
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
42
15 Weeks can ship 1/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$10.46
10
$10.43
25
$10.41
42
$10.38
84
$7.79
126
$7.27
168 +
$7.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!