Available Replacements
ROHs Equivalent
TFSE680RJE TFSE680RJE Ohmite
TFSE680RJE

Ohmite

In Stock: 0

Minimum Order: 42

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TFSE680RJ

Res Thick Film 680 Ohm 5% 1.5W ±100ppm/°C Molded AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Res Thick Film 680 Ohm 5% 1.5W ±100ppm/°C Molded AXL
Search Keywords: TFSE680RJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TFSE680RJ
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210090
  • COO:
    MX
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Termination Style:
    Axial
  • Power Rating:
    1.5 W
  • Resistance Value:
    680 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 200 °C
  • Packaging:
    N/A
  • Dimension:
    21 x 10.5 x 1.3 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TFSE680RJ RoHS compliant?
No, TFSE680RJ is not RoHS compliant.
What is the lead time for TFSE680RJ?
The standard lead time for TFSE680RJ is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 3/11/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!