Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TFSD750RJE

Res Thick Film 750 Ohm 5% 1W ±100ppm/°C Molded AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Thick Film 750 Ohm 5% 1W ±100ppm/°C Molded AXL
Search Keywords: TFSD750RJE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: TFSD750RJE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 168
Termination Style: Axial
Power Rating: 1 W
Resistance Value: 750 Ohm
Tolerance: 5 %
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 200 °C
Dimension: 21 x 8 x 1.3 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TFSD750RJE RoHS compliant?
Yes, TFSD750RJE is RoHS compliant.
What is the lead time for TFSD750RJE?
The standard lead time for TFSD750RJE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
15 Weeks can ship 2/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
42
$8.50
84
$6.38
126
$5.95
168 +
$5.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!