- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TFSD51K0JE
Ohmite
TFSD51K0JE
Res Thick Film 51K Ohm 5% 1W ±100ppm/°C Molded AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Thick Film 51K Ohm 5% 1W ±100ppm/°C Molded AXL
Search Keywords: TFSD51K0JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TFSD51K0JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
168 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:51 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:N/A
-
Dimension:21 x 8 x 1.3 mm
-
Terminal Pitch:N/R
Frequently Asked Questions
Is TFSD51K0JE RoHS compliant?
Yes, TFSD51K0JE is RoHS compliant.
What is the lead time for TFSD51K0JE?
The standard lead time for TFSD51K0JE is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
15 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
42
$8.50
84
$6.38
126
$5.95
168 +
$5.83
Click for Quote
Log in
to unlock special pricing