Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TFSD20K0JE

Res Thick Film 20K Ohm 5% 1W ±100ppm/°C Molded AXL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Thick Film 20K Ohm 5% 1W ±100ppm/°C Molded AXL
Search Keywords: TFSD20K0JE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TFSD20K0JE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    168
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    20 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 200 °C
  • Packaging:
    N/A
  • Dimension:
    21 x 8 x 1.3 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TFSD20K0JE RoHS compliant?
Yes, TFSD20K0JE is RoHS compliant.
What is the lead time for TFSD20K0JE?
The standard lead time for TFSD20K0JE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
15 Weeks can ship 1/4/27
Backorder
Price (USD)
Qty
Unit Price
42
$8.50
84
$6.38
126
$5.95
168 +
$5.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!