Available Replacements
ROHs Equivalent
TFSC51K0JE
TFSC51K0JE

Ohmite

In Stock: 0

Minimum Order: 42

VIEW PRODUCT
Image is representational - see mfr. specs

TFSC51K0J

Ohmite

Res Thick Film 51K Ohm 5% 0.75W(3/4W) ±100ppm/°C Molded AXL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 51K Ohm 5% 0.75W(3/4W) ±100ppm/°C Molded AXL
Search Keywords: TFSC51K0J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TFSC51K0J
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210090
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    0.75 (3/4) W
  • Resistance Value:
    51 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 200 °C
  • Packaging:
    N/A
  • Dimension:
    13 x 5.5 x 1.1 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 9/29/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!