Available Replacements
ROHs Equivalent
TFSC4K70JE TFSC4K70JE Ohmite
TFSC4K70JE

Ohmite

In Stock: 0

Minimum Order: 42

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TFSC4K70J

Res Thick Film 4.7K Ohm 5% 0.75W(3/4W) ±100ppm/°C Molded AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Res Thick Film 4.7K Ohm 5% 0.75W(3/4W) ±100ppm/°C Molded AXL
Search Keywords: TFSC4K70J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TFSC4K70J
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210090
  • COO:
    MX
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Termination Style:
    Axial
  • Power Rating:
    0.75 (3/4) W
  • Resistance Value:
    4.7 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 200 °C
  • Packaging:
    N/A
  • Dimension:
    13 x 5.5 x 1.1 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TFSC4K70J RoHS compliant?
No, TFSC4K70J is not RoHS compliant.
What is the lead time for TFSC4K70J?
The standard lead time for TFSC4K70J is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 3/9/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!