Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TFSC27K0JE

Res Thick Film 27K Ohm 5% 0.75W(3/4W) ±100ppm/°C Molded AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Thick Film 27K Ohm 5% 0.75W(3/4W) ±100ppm/°C Molded AXL
Search Keywords: TFSC27K0JE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TFSC27K0JE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    168
  • Termination Style:
    Axial
  • Power Rating:
    0.75 (3/4) W
  • Resistance Value:
    27 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 200 °C
  • Packaging:
    N/A
  • Dimension:
    13 x 5.5 x 1.1 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TFSC27K0JE RoHS compliant?
Yes, TFSC27K0JE is RoHS compliant.
What is the lead time for TFSC27K0JE?
The standard lead time for TFSC27K0JE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
15 Weeks can ship 2/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
42
$7.08
84
$5.31
126
$4.96
168 +
$4.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!