- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TFSC270RJ
Ohmite
TFSC270RJ
Res Thick Film 270 Ohm 5% 0.75W(3/4W) ±100ppm/°C Molded AXL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TFSC270RJ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
COO:MX
-
Supplier's Standard Package:
1 -
Termination Style:Axial
-
Power Rating:0.75 (3/4) W
-
Resistance Value:270 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:N/A
-
Dimension:13 x 5.5 x 1.1 mm
-
Terminal Pitch:N/R