Image is representational - see manufacturer specifications

Ohmite

TFSB470RJE

Res Thick Film 470 Ohm 5% 0.5W(1/2W) ±100ppm/°C Molded AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Thick Film 470 Ohm 5% 0.5W(1/2W) ±100ppm/°C Molded AXL
Search Keywords: TFSB470RJE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: TFSB470RJE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 168
Termination Style: Axial
Power Rating: 0.5 (1/2) W
Resistance Value: 470 Ohm
Tolerance: 5 %
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 200 °C
Dimension: 11 x 5.5 x 1.1 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TFSB470RJE RoHS compliant?
Yes, TFSB470RJE is RoHS compliant.
What is the lead time for TFSB470RJE?
The standard lead time for TFSB470RJE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 724
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
42
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.89
10
$6.87
25
$6.86
42
$6.84
84
$5.13
126
$4.79
168 +
$4.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!