- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TFSB470RJ
Ohmite
TFSB470RJ
Res Thick Film 470 Ohm 5% 0.5W(1/2W) ±100ppm/°C Molded AXL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | TFSB470RJ |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533210090 |
| COO: | MX |
Supplier's Standard Package:
|
1 |
| Termination Style: | Axial |
| Power Rating: | 0.5 (1/2) W |
| Resistance Value: | 470 Ohm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Operating Temperature: | -55 to 200 °C |
| Dimension: | 11 x 5.5 x 1.1 mm |
| Terminal Pitch: | N/R |