Available Replacements
ROHs Equivalent
TFSB10K0JE TFSB10K0JE Ohmite
TFSB10K0JE

Ohmite

In Stock: 404

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TFSB10K0J

Res Thick Film 10K Ohm 5% 0.5W(1/2W) ±100ppm/°C Molded AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Res Thick Film 10K Ohm 5% 0.5W(1/2W) ±100ppm/°C Molded AXL
Search Keywords: TFSB10K0J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TFSB10K0J
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Termination Style:
    Axial
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 200 °C
  • Packaging:
    N/A
  • Dimension:
    11 x 5.5 x 1.1 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TFSB10K0J RoHS compliant?
No, TFSB10K0J is not RoHS compliant.
What is the lead time for TFSB10K0J?
The standard lead time for TFSB10K0J is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately You may purchase all in-stock quantity of 14
Stock lot only:
14
Minimum Order Quantity:
18
19 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.526
18
$8.660
25
$7.890
50
$7.570
100
$7.360
250
$6.990
500
$6.810
1,000 +
$6.710
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!