Image is representational - see manufacturer specifications

Ohmite

TFSB100RJE

Res Thick Film 100 Ohm 5% 0.5W(1/2W) ±100ppm/°C Molded AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Thick Film 100 Ohm 5% 0.5W(1/2W) ±100ppm/°C Molded AXL
Search Keywords: TFSB100RJE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: TFSB100RJE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 168
Termination Style: Axial
Power Rating: 0.5 (1/2) W
Resistance Value: 100 Ohm
Tolerance: 5 %
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 200 °C
Dimension: 11 x 5.5 x 1.1 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TFSB100RJE RoHS compliant?
Yes, TFSB100RJE is RoHS compliant.
What is the lead time for TFSB100RJE?
The standard lead time for TFSB100RJE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
42
15 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.12
10
$6.63
25
$6.62
42
$5.88
84
$4.80
126
$4.50
168 +
$4.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!