- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TFSA270RJE
Ohmite
TFSA270RJE
Res Thick Film 270 Ohm 5% 0.5W(1/2W) ±100ppm/°C Molded AXL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TFSA270RJE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
168 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:270 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:N/A
-
Dimension:9 x 5.5 x 1.1 mm
-
Terminal Pitch:N/R