- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TFSA1K50JE
Ohmite
TFSA1K50JE
Res Thick Film 1.5K Ohm 5% 0.5W(1/2W) ±100ppm/°C Molded AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Thick Film 1.5K Ohm 5% 0.5W(1/2W) ±100ppm/°C Molded AXL
Search Keywords: TFSA1K50JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TFSA1K50JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
168 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:1.5 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:N/A
-
Dimension:9 x 5.5 x 1.1 mm
-
Terminal Pitch:N/R
Frequently Asked Questions
Is TFSA1K50JE RoHS compliant?
Yes, TFSA1K50JE is RoHS compliant.
What is the lead time for TFSA1K50JE?
The standard lead time for TFSA1K50JE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
15 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
42
$6.76
84
$5.07
126
$4.73
168 +
$4.64
Click for Quote
Log in
to unlock special pricing