- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TFH85P2R00JE
Ohmite
TFH85P2R00JE
Res Thick Film 2 Ohm 5% 85W ±100ppm/°C Molded TO-264 RDL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TFH85P2R00JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:PH
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Termination Style:Radial
-
Power Rating:85 W
-
Resistance Value:2 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:20.07 x 5.08 x 26.16 mm
-
Terminal Pitch:5.33 mm
-
This product is discontinued, but still in stock.
-