- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TEH140M1K00FE
Description
+
Power Resistor - Thick Film - TO-247 - 140W - 1.0K Ohms 1%
Search Keywords: TEH140M1K00FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TEH140M1K00FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for out of Stock Qty:
79
115 Weeks
can ship
7/24/28
Price (USD)
Qty
Unit Price
1
$77.37
25
$48.38
50
$45.64
79
$45.41
158
$45.19
237
$32.60
315 +
$31.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments