- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TEH100MR200JE
Description
+
Res Thick Film 0.2 Ohm 5% 3.5/100W Molded TO-247 RDL
Search Keywords: TEH100MR200JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TEH100MR200JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Termination Style:Radial
-
Power Rating:3.5,100 W
-
Resistance Value:200 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:16.01 x 5.21 x 20.96 mm
-
Terminal Pitch:10.42 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
79
22 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
79
$30.33
158
$16.06
237
$11.30
315 +
$11.07
Click for Quote
Log in
to unlock special pricing