Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TEH100MR075JE

Res Thick Film 0.075 Ohm 5% 3.5/100W Molded TO-247 RDL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film 0.075 Ohm 5% 3.5/100W Molded TO-247 RDL
Search Keywords: TEH100MR075JE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TEH100MR075JE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Termination Style:
    Radial
  • Power Rating:
    3.5,100 W
  • Resistance Value:
    75 mOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    16.01 x 5.21 x 20.96 mm
  • Terminal Pitch:
    10.42 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TEH100MR075JE RoHS compliant?
Yes, TEH100MR075JE is RoHS compliant.
What is the lead time for TEH100MR075JE?
The standard lead time for TEH100MR075JE is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
79
22 Weeks can ship 2/15/27
Backorder
Price (USD)
Qty
Unit Price
79
$30.71
158
$16.26
237
$11.44
315 +
$11.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!