- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TEH100M750RJE
Ohmite
TEH100M750RJE
Res Thick Film 750 Ohm 5% 3.5/100W ±50ppm/°C Molded TO-247 RDL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | TEH100M750RJE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | AT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
35 |
| Termination Style: | Radial |
| Power Rating: | 3.5,100 W |
| Resistance Value: | 750 Ohm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±50 ppm/°C |
| Dimension: | 16.01 x 5.21 x 20.96 mm |
| Terminal Pitch: | 10.42 mm |