Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TEH100M5R00JE

Res Thick Film 5 Ohm 5% 3.5/100W ±100ppm/°C Molded TO-247 RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film 5 Ohm 5% 3.5/100W ±100ppm/°C Molded TO-247 RDL
Search Keywords: TEH100M5R00JE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TEH100M5R00JE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    35
  • Termination Style:
    Radial
  • Power Rating:
    3.5,100 W
  • Resistance Value:
    5 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    16.01 x 5.21 x 20.96 mm
  • Terminal Pitch:
    10.42 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TEH100M5R00JE RoHS compliant?
Yes, TEH100M5R00JE is RoHS compliant.
What is the lead time for TEH100M5R00JE?
The standard lead time for TEH100M5R00JE is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 408
Can Ship immediately
Minimum Order Quantity:
5
22 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.25
35
$10.31
70
$10.20
105
$9.79
280
$9.76
525
$9.61
1,015 +
$9.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!