Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TEH100M50R0JE

Res Thick Film 50 Ohm 5% 3.5/100W ±50ppm/°C Molded TO-247 RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film 50 Ohm 5% 3.5/100W ±50ppm/°C Molded TO-247 RDL
Search Keywords: TEH100M50R0JE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: TEH100M50R0JE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 35
Termination Style: Radial
Power Rating: 3.5,100 W
Resistance Value: 50 Ohm
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Dimension: 16.01 x 5.21 x 20.96 mm
Terminal Pitch: 10.42 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TEH100M50R0JE RoHS compliant?
Yes, TEH100M50R0JE is RoHS compliant.
What is the lead time for TEH100M50R0JE?
The standard lead time for TEH100M50R0JE is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,447
Can Ship immediately
Minimum Order Quantity:
5
22 Weeks can ship 4/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.30
35
$8.72
70
$8.50
105
$8.42
280
$8.40
525
$8.38
1,015 +
$8.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!