- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TEH100M470RJE
Description
+
Res Thick Film 470 Ohm 5% 3.5/100W ±50ppm/°C Molded TO-247 RDL
Search Keywords: TEH100M470RJE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TEH100M470RJE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Termination Style:Radial
-
Power Rating:3.5,100 W
-
Resistance Value:470 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:16.01 x 5.21 x 20.96 mm
-
Terminal Pitch:10.42 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
87
Can Ship immediately
Minimum Order Quantity:
5
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$8.89
35
$8.44
70
$8.25
105
$8.13
280
$7.91
525
$7.26
1,015 +
$6.69
Click for Quote
Log in
to unlock special pricing