Image is representational - see manufacturer specifications

Ohmite

TEH100M2R00FE

Res Thick Film 2 Ohm 1% 3.5/100W ±250ppm/°C Molded TO-247 RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film 2 Ohm 1% 3.5/100W ±250ppm/°C Molded TO-247 RDL
Search Keywords: TEH100M2R00FE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: TEH100M2R00FE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 35
Termination Style: Radial
Power Rating: 3.5,100 W
Resistance Value: 2 Ohm
Tolerance: 1 %
Temperature Coefficient: ±250 ppm/°C
Dimension: 16.01 x 5.21 x 20.96 mm
Terminal Pitch: 10.42 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TEH100M2R00FE RoHS compliant?
Yes, TEH100M2R00FE is RoHS compliant.
What is the lead time for TEH100M2R00FE?
The standard lead time for TEH100M2R00FE is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 455
Ships today, if you order in
Minimum Order Quantity:
35
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35 +
$6.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!