Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TEH100M25R0FE

The TEH100M25R0FE is a 100W, 25Ω thick film power resistor in a TO-247 package designed for high-frequency and pulse loading a ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The TEH100M25R0FE is a 100W, 25Ω thick film power resistor in a TO-247 package designed for high-frequency and pulse loading applications.
Search Keywords: TEH100M25R0FE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TEH100M25R0FE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Termination Style:
    Radial
  • Power Rating:
    3.5,100 W
  • Resistance Value:
    25 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    16.01 x 5.21 x 20.96 mm
  • Terminal Pitch:
    10.42 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TEH100M25R0FE RoHS compliant?
Yes, TEH100M25R0FE is RoHS compliant.
What is the lead time for TEH100M25R0FE?
The standard lead time for TEH100M25R0FE is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 525
Can Ship immediately
Minimum Order Quantity:
5
22 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$11.87
35
$9.98
70
$9.79
105
$9.40
280
$9.36
525
$9.17
1,015 +
$9.15
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!