- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TEH100M1R00FE
Ohmite
TEH100M1R00FE
Res Thick Film 1 Ohm 1% 3.5/100W ±250ppm/°C Molded TO-247 RDL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TEH100M1R00FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:AT
-
ECCN:EAR99
-
Supplier's Standard Package:
35 -
Termination Style:Radial
-
Power Rating:3.5,100 W
-
Resistance Value:1 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±250 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:16.01 x 5.21 x 20.96 mm
-
Terminal Pitch:10.42 mm