- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TEH100M100RJE
Ohmite
TEH100M100RJE
Res Thick Film 100 Ohm 5% 3.5/100W ±50ppm/°C Molded TO-247 RDL
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res Thick Film 100 Ohm 5% 3.5/100W ±50ppm/°C Molded TO-247 RDL
Search Keywords: TEH100M100RJE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TEH100M100RJE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Termination Style:Radial
-
Power Rating:3.5,100 W
-
Resistance Value:100 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:16.01 x 5.21 x 20.96 mm
-
Terminal Pitch:10.42 mm
Product Guides
+
Frequently Asked Questions
Is TEH100M100RJE RoHS compliant?
Yes, TEH100M100RJE is RoHS compliant.
What is the lead time for TEH100M100RJE?
The standard lead time for TEH100M100RJE is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
587
Can Ship immediately
Minimum Order Quantity:
5
22 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
5
$21.33
35
$12.76
70
$12.48
105
$12.08
280
$12.05
525
$11.24
1,015 +
$9.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT