Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TEH100M100RFE

Res Thick Film 100 Ohm 1% 3.5/100W ±50ppm/°C Molded TO-247 RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film 100 Ohm 1% 3.5/100W ±50ppm/°C Molded TO-247 RDL
Search Keywords: TEH100M100RFE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TEH100M100RFE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    35
  • Termination Style:
    Radial
  • Power Rating:
    3.5,100 W
  • Resistance Value:
    100 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    16.01 x 5.21 x 20.96 mm
  • Terminal Pitch:
    10.42 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TEH100M100RFE RoHS compliant?
Yes, TEH100M100RFE is RoHS compliant.
What is the lead time for TEH100M100RFE?
The standard lead time for TEH100M100RFE is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 295
Can Ship immediately
On Order:
945   can ship 11/23/26
Minimum Order Quantity:
5
22 Weeks can ship 3/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.50
35
$11.18
70
$10.93
105
$10.59
280
$10.56
525
$9.74
1,015 +
$9.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!