- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TEH100L5R00JE
Ohmite
TEH100L5R00JE
100 Watt Thick Film Power Resistors for High Frequency and Pulse Loading Applications
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | TEH100L5R00JE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Termination Style: | Radial |
| Power Rating: | 100 W |
| Resistance Value: | 5 Ohm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Dimension: | 16.01 x 5.21 x 20.96 mm |
| Terminal Pitch: | 10.42 mm |