- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TDH35PR100JE
Ohmite
TDH35PR100JE
Res Thick Film 0.1 Ohm 5% 35W ±500ppm/°C D-Pak Gull Wing SMD
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res Thick Film 0.1 Ohm 5% 35W ±500ppm/°C D-Pak Gull Wing SMD
Search Keywords: TDH35PR100JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TDH35PR100JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Resistance Value:100 mOhm
-
Power Rating:35 W
-
Tolerance:5 %
-
Case Size:N/R
-
Temperature Coefficient:±500 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is TDH35PR100JE RoHS compliant?
Yes, TDH35PR100JE is RoHS compliant.
What is the lead time for TDH35PR100JE?
The standard lead time for TDH35PR100JE is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
24 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
5
$23.13
10
$16.30
30
$15.02
60
$13.05
90
$13.02
120 +
$11.62
Click for Quote
Log in
to unlock special pricing