help desk software
Image is representational - see mfr. specs

TDH35P7R50JE

Ohmite

Res Thick Film 7.5 Ohm 5% 35W ±100ppm/°C D-Pak Gull Wing SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 7.5 Ohm 5% 35W ±100ppm/°C D-Pak Gull Wing SMD
Search Keywords: TDH35P7R50JE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TDH35P7R50JE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Resistance Value:
    7.5 Ohm
  • Power Rating:
    35 W
  • Tolerance:
    5 %
  • Case Size:
    N/R
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,165
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
20 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
30
$6.87
60
$6.72
120
$6.61
270
$5.35
510
$5.27
1,020
$4.24
2,520 +
$4.05
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments