- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TDH35P33R0JE
Description
+
The TDH35P33R0JE is a 35W, 33Ω thick film power resistor in a surface-mount DPAK package.
Search Keywords: TDH35P33R0JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TDH35P33R0JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Resistance Value:33 Ohm
-
Power Rating:35 W
-
Tolerance:5 %
-
Case Size:N/R
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
20 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$14.94
10
$9.69
30
$9.59
60
$8.63
90
$8.58
120 +
$7.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments