Available Replacements
ROHs Equivalent
TDH35P1R00JE TDH35P1R00JE Ohmite
TDH35P1R00JE

Ohmite

In Stock: 210

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

Ohmite

TDH35P1R00J

Res Thick Film 1 Ohm 5% 35W ±100ppm/°C Molded TO-220 Gull Wing SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Res Thick Film 1 Ohm 5% 35W ±100ppm/°C Molded TO-220 Gull Wing SMD
Search Keywords: TDH35P1R00J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: TDH35P1R00J
Unit of Measure: Per Each
RoHS: No
HTS: 8533290000
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Resistance Value: 1 Ohm
Power Rating: 35 W
Tolerance: 5 %
Case Size: N/R
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TDH35P1R00J RoHS compliant?
No, TDH35P1R00J is not RoHS compliant.
What is the lead time for TDH35P1R00J?
The standard lead time for TDH35P1R00J is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks can ship 3/17/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!