- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TDH35P10R0JE
Description
+
Res Thick Film 10 Ohm 5% 35W ±50ppm/°C D-Pak Gull Wing SMD
Search Keywords: TDH35P10R0JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TDH35P10R0JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Resistance Value:10 Ohm
-
Power Rating:35 W
-
Tolerance:5 %
-
Case Size:N/R
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,422
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
30
$9.51
60
$8.27
120
$7.96
270
$7.71
510
$7.13
1,020
$7.11
2,520 +
$7.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments