- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TDH35P10R0FE
Description
+
The TDH35P10R0FE is a 35W, 10Ω thick film power resistor in a surface-mount DPAK package with a ±1% tolerance.
Search Keywords: TDH35P10R0FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TDH35P10R0FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Resistance Value:10 Ohm
-
Power Rating:35 W
-
Tolerance:1 %
-
Case Size:N/R
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
5
$9.85
30
$9.36
60
$9.15
120
$8.95
270
$8.77
510
$8.66
1,020 +
$8.61
Click for Quote
Log in
to unlock special pricing