- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TCH35P7R50FE
Description
+
Res Thick Film 7.5 Ohm 1% 35W ±100ppm/°C Molded TO-220 RDL
Search Keywords: TCH35P7R50FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TCH35P7R50FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Termination Style:Radial
-
Power Rating:35 W
-
Resistance Value:7.5 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 175 °C
-
Packaging:N/A
-
Dimension:10.41 x 4.82 x 15 mm
-
Terminal Pitch:5.33 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
Minimum Order Quantity:
5
36 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
5
$10.11
30
$10.01
60
$9.90
120
$9.80
270
$9.70
510
$9.60
1,020 +
$9.50
Click for Quote
Log in
to unlock special pricing