- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TCH35P75R0JE
Ohmite
TCH35P75R0JE
Res Thick Film 75 Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res Thick Film 75 Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL
Search Keywords: TCH35P75R0JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TCH35P75R0JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Termination Style:Radial
-
Power Rating:35 W
-
Resistance Value:75 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 175 °C
-
Packaging:N/A
-
Dimension:10.41 x 4.82 x 15 mm
-
Terminal Pitch:5.33 mm
Product Guides
+
Frequently Asked Questions
Is TCH35P75R0JE RoHS compliant?
Yes, TCH35P75R0JE is RoHS compliant.
What is the lead time for TCH35P75R0JE?
The standard lead time for TCH35P75R0JE is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
24 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
30
$6.47
60
$6.45
120
$6.18
270
$5.67
510
$5.66
1,020
$4.65
2,520
$4.51
5,010 +
$4.36
Click for Quote
Log in
to unlock special pricing