- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TCH35P6R00FE
Description
+
Res Thick Film 6 Ohm 1% 35W ±100ppm/°C Molded TO-220 RDL
Search Keywords: TCH35P6R00FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TCH35P6R00FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:35 W
-
Resistance Value:6 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 175 °C
-
Packaging:N/A
-
Dimension:10.41 x 4.82 x 15 mm
-
Terminal Pitch:5.33 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$2.46
25
$2.41
50
$2.36
100
$2.31
500
$2.27
1,000 +
$2.22
Click for Quote
Log in
to unlock special pricing