Image is representational - see manufacturer specifications

Ohmite

TCH35P2R20JE

Res Thick Film 2.2 Ohm 5% 35W ±300ppm/°C Molded TO-220 RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film 2.2 Ohm 5% 35W ±300ppm/°C Molded TO-220 RDL
Search Keywords: TCH35P2R20JE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: TCH35P2R20JE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Termination Style: Radial
Power Rating: 35 W
Resistance Value: 2.2 Ohm
Tolerance: 5 %
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 175 °C
Dimension: 10.41 x 4.82 x 15 mm
Terminal Pitch: 5.33 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TCH35P2R20JE RoHS compliant?
Yes, TCH35P2R20JE is RoHS compliant.
What is the lead time for TCH35P2R20JE?
The standard lead time for TCH35P2R20JE is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Ships today, if you order in
On Order:
180   can ship 2/8/27
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
60
Order Increment:
30
25 Weeks can ship 5/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$6.70
60
$6.40
120
$6.00
180
$5.99
240 +
$5.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!