Available Replacements
ROHs Equivalent
TCH35P2K00JE
TCH35P2K00JE

Ohmite

In Stock: 114

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

TCH35P2K00J

Ohmite

Res Thick Film 2K Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL Tube

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 2K Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL Tube
Search Keywords: TCH35P2K00J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TCH35P2K00J
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533290000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Radial
  • Power Rating:
    35 W
  • Resistance Value:
    2 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 175 °C
  • Packaging:
    Tube
  • Dimension:
    10.41 x 4.82 x 15 mm
  • Terminal Pitch:
    5.33 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.81
10
$3.74
25
$3.66
50
$3.59
100
$3.52
250
$3.45
500 +
$3.38
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!