Image is representational - see mfr. specs

TCH35P22R0JE

Ohmite

Res Thick Film 22 Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL

+ see all

データシート アクセサリー Notify Me

RoHS遵守
TUBE 包装
Certificate of Compliance Guarantee
説明 +
Res Thick Film 22 Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL
Search Keywords: TCH35P22R0JE
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Ohmite
  • 部品番号:
    TCH35P22R0JE
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    AT
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Termination Style:
    Radial
  • Power Rating:
    35 W
  • Resistance Value:
    22 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 175 °C
  • Packaging:
    N/A
  • Dimension:
    10.41 x 4.82 x 15 mm
  • Terminal Pitch:
    5.33 mm
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 590
Ships today, if you order in
Minimum Order Quantity:
30
複数:
30
20 Weeks 出荷できます 10/14/26
カートに追加
PRICE (USD)
数量
Unit Price
30
$5.06
60
$4.96
120
$4.86
270
$4.74
510
$4.65
1,020 +
$3.85
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!